Single FETs, MOSFETs
Results:
1
from search:
PJA3430_R1_00001
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 0 In Stock |
| Ext. Price:
$0.3
Full Reel:
3,000
| 20V 400mΩ@1.8V 1 N-channel 1.25W SOT-23 Single FETs, MOSFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 20V | 1.8nC@4.5V | 1 N-channel | N-Channel | 1.25W | 400mΩ@1.8V | -55℃~+150℃ | 9.1pF | 2A | 1V | 92pF | ||||||||||||||
Showing of 1