Single FETs, MOSFETs

Results: 1
from search: PJA3416_R1_00001
Reset All Results: 0 of 1
Showing
of 1
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Drain to Source Voltage
Gate Charge(Qg)
Number
Type
Pd - Power Dissipation
RDS(on)
Operating Temperature -
Reverse Transfer Capacitance (Crss@Vds)
Current - Continuous Drain(Id)
Gate Threshold Voltage (Vgs(th))
Ciss-Input Capacitance
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Drain to Source Voltage
Gate Charge(Qg)
Number
Type
Pd - Power Dissipation
RDS(on)
Operating Temperature -
Reverse Transfer Capacitance (Crss@Vds)
Current - Continuous Drain(Id)
Gate Threshold Voltage (Vgs(th))
Ciss-Input Capacitance
Asian Brands
PANJIT
0
In Stock
5+ $0.0415
50+ $0.0405
150+ $0.0398
500+ $0.0391
Ext. Price: $0.21
Full Reel: 3,000
20V 80mΩ@1.8V 1 N-channel 1.25W SOT-23 Single FETs, MOSFETs RoHS
SOT-23
Tape & Reel (TR)
-
20V
6.7nC@10V
1 N-channel
N-Channel
1.25W
80mΩ@1.8V
-55℃~+150℃
59pF
5.8A
1.2V
513pF
Showing
of 1