Single FETs, MOSFETs
Results:
1
from search:
IXFT50N20
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | Output Capacitance(Coss) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$7.1
| 200V 45mΩ@10V 1 N-channel TO-247AD Single FETs, MOSFETs RoHS | TO-247AD | Tube-packed |
-
| 200V | 220nC@10V | 1 N-channel | N-Channel | - | 45mΩ@10V | - | 285pF | 50A | 4V | 4.4nF | 800pF | |||||||||||||||
Showing of 1