Single FETs, MOSFETs
Results:
1
from search:
IB6
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 50 In Stock |
| Ext. Price:
$5.13
| 600V 750mΩ@10V 1 N-channel 60W TO-220-3 Single FETs, MOSFETs RoHS | TO-220-3 | Tube-packed |
-
| 600V | 49nC@10V | 1 N-channel | 60W | 750mΩ@10V | -55℃~+150℃ | 7.1pF | 3.5A | 2V | 1.4nF | |||||||||||||||||
Showing of 1