Single FETs, MOSFETs
Results:
1
from search:
HY5208
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Pd - Power Dissipation | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Pd - Power Dissipation | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 64 In Stock |
| Ext. Price:
$1.73
| 80V 320A 2mΩ@10V 416W One N-channel TO-247A-3L Single FETs, MOSFETs RoHS | TO-247A-3L | Tube-packed |
-
| One N-channel | N-Channel | 2mΩ@10V | 80V | - | 12.16nF | 920pF | 320A | 416W | 1.5nF | |||||||||||||||||
Showing of 1