Single FETs, MOSFETs
Results:
3
from search:
ESD
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Reverse Stand-Off Voltage (Vrwm) | Type | Clamping Voltage | Peak Pulse Current (Ipp) | Reverse Leakage Current (Ir) | RDS(on) | Peak Pulse Power Dissipation (Ppp) | Drain to Source Voltage | Voltage - Breakdown | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | level of protection | Junction Capacitance | Pd - Power Dissipation | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Reverse Stand-Off Voltage (Vrwm) | Type | Clamping Voltage | Peak Pulse Current (Ipp) | Reverse Leakage Current (Ir) | RDS(on) | Peak Pulse Power Dissipation (Ppp) | Drain to Source Voltage | Voltage - Breakdown | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | level of protection | Junction Capacitance | Pd - Power Dissipation | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 3,575 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.46
Full Reel:
3,000
| 4.5A@8/20us 14V 70W@8/20us 6.5V 5.5V SOT-323 Single FETs, MOSFETs RoHS | SOT-323 | Tape & Reel (TR) |
-
| - | 5.5V | - | 14V | 4.5A@8/20us | 50nA | - | 70W@8/20us | - | 6.5V | -55℃~+125℃ | - | - | - | IEC 61000-4-2;IEC 61000-4-5 | 0.7pF | - | - | |||||||||||||||||
Asian Brands | 3,050 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.62
Full Reel:
3,000
| 20A@8/20us 15V 350W@8/20us 5.6V 3.3V SOT-23-6 Single FETs, MOSFETs RoHS | SOT-23-6 | Tape & Reel (TR) |
-
| - | 3.3V | - | 15V | 20A@8/20us | 100nA | - | 350W@8/20us | - | 5.6V | -55℃~+125℃ | - | - | - | IEC 61000-4-2;IEC 61000-4-4;IEC 61000-4-5 | 200pF | - | - | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.65
Full Reel:
3,000
| 20V 4A 50mΩ@10V 1.25W SOT-23 Single FETs, MOSFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| - | - | P-Channel | - | - | - | 50mΩ@10V | - | 20V | - | -55℃~+150℃ | 602pF | 47pF | 4A | - | - | 1.25W | 70pF | |||||||||||||||||
Showing of 3