Single FETs, MOSFETs
Results:
2
from search:
C8033
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Number | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Number | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 30 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.45
Full Reel:
3,000
| P-Channel 30V 5.6A 2.5W Surface Mount SOT-23(TO-236) | SOT-23(TO-236) | Tape & Reel (TR) |
-
| 30V | 5.6A | 46mΩ@10V,4.4A | 2V | - | 1 P-Channel | 2.5W | -55℃~+150℃@(Tj) | 1.295nF@15V | - | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.11
Full Reel:
3,000
| SOT-23 Single FETs, MOSFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
Showing of 2