Single FETs, MOSFETs
Results:
1
from search:
C7412
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Pd - Power Dissipation |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Pd - Power Dissipation | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 0 In Stock |
| Ext. Price:
$0.07
Full Reel:
3,000
| 30V 500mA 1.2Ω@4.5V,500mA 350mW One N-channel SOT-323 Single FETs, MOSFETs RoHS | SOT-323 | Tape & Reel (TR) |
-
| One N-channel | 1.2Ω@4.5V,500mA | 30V | -55℃~+150℃@(Tj) | 34pF@15V | 2.5pF@15V | 500mA | 350mW | ||||||||||||||
Showing of 1