Single FETs, MOSFETs
Results:
1
from search:
C72333
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Number | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Number | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 5,710 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.59
Full Reel:
3,000
| P-Channel 12V 6A 1.1W Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 12V | 6A | 28mΩ@4.5V,5A | 400mV | 21nC@4.5V | 1 P-Channel | 1.1W | -55℃~+150℃ | 1.275nF@6V | 236pF@6V | |||||||||||||||||
Showing of 1