Single FETs, MOSFETs
Results:
2
from search:
C3115
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Type | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Type | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$0.21
| 40V 35.3A 25mΩ@10V 4V@1mA 59.4W Single FETs, MOSFETs RoHS | - | Bag-packed |
-
| 40V | 35.3A | 25mΩ@10V | 4V@1mA | 12.1nC@10V | N-Channel | 59.4W | -55℃~+175℃ | 693pF | 114pF | 192pF | |||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 0 In Stock |
| Ext. Price:
$2.1
Full Reel:
5,000
| LFPAK-56 Single FETs, MOSFETs RoHS | LFPAK-56 | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
Showing of 2