Single FETs, MOSFETs
Results:
1
from search:
C2734
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Number | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Configuration |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Number | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Configuration | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 3,010 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.95
Full Reel:
3,000
| N-Channel Array 20V 8A 1.56W Surface Mount DFN-6-EP(3x2) | DFN-6-EP(3x2) | Tape & Reel (TR) |
-
| 20V | 8A | 16mΩ@4.5V,2A | 500mV | 10.6nC@4.5V | 2 N-Channel | 1.56W | -55℃~+150℃ | 735pF@10V | 81pF@10V | - | |||||||||||||||||
Showing of 1