Single FETs, MOSFETs
Results:
1
from search:
2N7002H6327XTSA2
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 3,450 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| N-Channel 60V 300mA 350mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 60V | 1.7nC@4.5V | 1 N-channel | N-Channel | 350mW | 1.7Ω@10V | -55℃~+150℃ | 5pF | 300mA | 1.5V | 28pF | 10pF | |||||||||||||||||
Showing of 1