RF FETs, MOSFETs
Results:
1
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Type | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Type | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$4.5
Full Reel:
1,000
| 30V 28W 1.7V One N-channel SOT-89 RF FETs, MOSFETs RoHS | SOT-89 | Tape & Reel (TR) |
-
| One N-channel | 30V | 28W | 1.7V | 57.6pF@7.5V | 1.63pF@7.5V | -40℃~+150℃ | N-Channel | 34.8pF | ||||||||||||||||||
Showing of 1