FET, MOSFET Arrays
Results:
2
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Type | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Type | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,530 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| 60V 300mA 1.2Ω@4.5V,100mA 500mW 1.1V 2 N-Channel SOT-363 FET, MOSFET Arrays RoHS | SOT-363 | Tape & Reel (TR) |
-
| 2 N-Channel | 60V | 300mA | 1.2Ω@4.5V,100mA | 500mW | 1.1V | 600pC@4.5V | 40pF@10V | 1.3pF@10V | - | N-Channel | 5.5pF | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.56
Full Reel:
3,000
| 20V 840mA 350mΩ@4.5V 500mW 1.5V 2 N-Channel SOT-363 FET, MOSFET Arrays RoHS | SOT-363 | Tape & Reel (TR) |
-
| 2 N-Channel | 20V | 840mA | 350mΩ@4.5V | 500mW | 1.5V | 1.2nC@4.5V | 50pF@10V | 10pF@10V | -55℃~+175℃ | N-Channel | 21pF | |||||||||||||||||
Showing of 2