FET, MOSFET Arrays
Results:
1
from search:
SIA433EDJ-T1-GE3
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Type | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Input Capacitance(Ciss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Type | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Input Capacitance(Ciss) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 384 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.38
Full Reel:
3,000
| N-Channel+P-Channel Array 12V 4.5A 1.9W Surface Mount PowerPAK-SC-70-6-Dual | PowerPAK-SC-70-6-Dual | Tape & Reel (TR) |
-
| 1 N-Channel + 1 P-Channel | 12V | N-Channel + P-Channel | 4.5A | 59mΩ@4.5V | 1.9W | -55℃~+150℃ | 400mV | 7.8nC@4.5V | 175pF | 545pF | ||||||||||||||
Showing of 1