FET, MOSFET Arrays
Results:
1
from search:
SI4804CDY-T1-GE3
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Current - Continuous Drain(Id) | RDS(on) | Drain to Source Voltage | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Current - Continuous Drain(Id) | RDS(on) | Drain to Source Voltage | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.59
Full Reel:
2,500
| 7.1A 22mΩ@10V 2 N-Channel SOP-8 FET, MOSFET Arrays RoHS | SOP-8 | Tape & Reel (TR) |
-
| 2 N-Channel | 7.1A | 22mΩ@10V | 30V | 2W | 2.4V | 23nC@10V | 865pF | - | -55℃~+150℃ | ||||||||||||||
Showing of 1