FET, MOSFET Arrays
Results:
1
from search:
DMC4040SSDQ-13
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Type | Configuration | Current - Continuous Drain(Id) | RDS(on) | Operating Temperature | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Input Capacitance(Ciss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Type | Configuration | Current - Continuous Drain(Id) | RDS(on) | Operating Temperature | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Input Capacitance(Ciss) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.6
Full Reel:
2,500
| N-Channel+P-Channel 40V 7.5A 1.25W Surface Mount SO-8 | SO-8 | Tape & Reel (TR) |
-
| 1 N-Channel + 1 P-Channel | 40V | N-Channel + P-Channel | Three-phase bridge | 7.5A | 25mΩ@10V;25mΩ@-10V | -55℃~+150℃ | 1.25W | 1.3V | 37.6nC@10V;33.7nC@10V | 120pF;128pF | 160pF;179pF | 1.79nF;1.643nF | ||||||||||||||
Showing of 1