Single Zener Diodes
Results:
56,188
Reset All
Results:
0
of
56,188
Showing of 56,188
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Tolerance | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Tolerance | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,220 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.41
Full Reel:
3,000
| Zener Diode Independent 12V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 12V | 100nA@8V | 250mW | 11.4V~12.7V | - | 25Ω | - | - | ||||||||||||||||||
Other Suppliers 300,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$804
SPQ:
3,000
| Zener Diode Independent 12V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
10,150 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.56
Full Reel:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.2V~6V | - | 40Ω | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 60,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$570
SPQ:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
Asian Brands | 82,990 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.3
Full Reel:
5,000
| Zener Diode Independent 5.1V 1W Surface Mount LL-41 | LL-41 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 10uA@1V | 1W | 4.59V~5.61V | - | 7Ω | 550Ω | - | |||||||||||||||||
Other Suppliers 1,050,000 Estimated lead time
3-5
business days
|
Ends in
00:00:00 | Ext. Price:
$672
SPQ:
5,000
| Zener Diode Independent 5.1V 1W Surface Mount LL-41 | LL-41 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
6,675 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.42
Full Reel:
3,000
| Zener Diode Independent 6.8V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 2uA@4V | 250mW | 6.4V~7.2V | - | 15Ω | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 300,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$1,368
SPQ:
3,000
| Zener Diode Independent 6.8V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
23+
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 29,940 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.78
Full Reel:
3,000
| Zener Diode Independent 3.3V 250mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 3.3V | 5uA@1V | 250mW | 3.1V~3.5V | - | 95Ω | - | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 87,400 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.28
Full Reel:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 300mW | 4.8V~5.4V | - | 60Ω | 480Ω | -40℃~+125℃ | |||||||||||||||||
Other Suppliers 1,440,000 Estimated lead time
3-5
business days
|
Ends in
00:00:00 | Ext. Price:
$396
SPQ:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 59,200 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| Zener Diode Independent 4.7V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 3uA@2V | 500mW | 4.4V~5V | - | 80Ω | 500Ω | - | |||||||||||||||||
28,100 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.47
Full Reel:
3,000
| Zener Diode Independent 5.1V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 250mW | 4.8V~5.4V | - | 60Ω | - | - | ||||||||||||||||||
Asian Brands | 155,600 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.71
Full Reel:
3,000
| Zener Diode Independent 10V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 10V | 100nA@7V | 500mW | 9.5V~10.5V | - | 30Ω | - | - | |||||||||||||||||
Asian Brands | 161,200 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.7
Full Reel:
3,000
| Zener Diode Independent 15V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 15V | 100nA@11V | 500mW | 14.25V~15.75V | - | 40Ω | - | - | |||||||||||||||||
Asian Brands | 253,000 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.65
Full Reel:
3,000
| Zener Diode Independent 3.3V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 3.3V | 20uA@1V | 500mW | 3.14V~3.47V | - | 130Ω | - | - | |||||||||||||||||
Asian Brands | 195,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.67
Full Reel:
3,000
| Zener Diode Independent 5.6V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2.5V | 500mW | 5.32V~5.88V | - | 80Ω | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 99,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| Zener Diode Independent 15V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 15V | 100nA@10.5V | 500mW | 13.8V~15.6V | - | 30Ω | 200Ω | - | ||||||||||||||||
Asian Brands | 47,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| Zener Diode Independent 12V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 12V | 100nA@8V | 500mW | 11.4V~12.7V | - | 25Ω | 150Ω | - | |||||||||||||||||
Asian Brands | 15,550 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| Zener Diode Independent 11V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 11V | 100nA@8V | 500mW | 10.4V~11.6V | - | 20Ω | 150Ω | - | |||||||||||||||||
Other Suppliers 540,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$252
SPQ:
3,000
| Zener Diode Independent 11V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 109,960 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.21
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 500mW | 4.8V~5.4V | - | 60Ω | 480Ω | - | ||||||||||||||||
View
other suppliers' inventory on LCSC
| 30,070 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.59
Full Reel:
3,000
| Zener Diode 1 Independent 10V 550mW SOD-323F(SC-90) | SOD-323F(SC-90) | Tape & Reel (TR) |
-
| 1 Independent | 10V | 200nA@7V | 550mW | 9.8V~10.2V | - | 10Ω | - | - | |||||||||||||||||
Asian Brands | 83,710 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.44
Full Reel:
5,000
| Zener Diode Independent 12V 1W Surface Mount SMA(DO-214AC) | SMA(DO-214AC) | Tape & Reel (TR) |
-
| 1 Independent | 12V | 5uA | 1W | 11.4V~12.6V | - | 9Ω | - | -55℃~+150℃ | |||||||||||||||||
Asian Brands | 53,850 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.72
Full Reel:
3,000
| Zener Diode Independent 15V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 15V | 100nA@11V | 200mW | 13.8V~15.6V | - | 40Ω | - | - | |||||||||||||||||
Asian Brands | 27,350 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.71
Full Reel:
3,000
| Zener Diode Independent 18V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 18V | 100nA@13V | 200mW | 16.8V~19.1V | - | 45Ω | - | - | |||||||||||||||||
Asian Brands | 405,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.67
Full Reel:
3,000
| Zener Diode Independent 12V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 12V | 100nA@9V | 500mW | 11.4V~12.6V | - | 35Ω | - | - | |||||||||||||||||
Asian Brands | 81,700 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.69
Full Reel:
3,000
| Zener Diode Independent 4.7V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 2uA@1V | 500mW | 4.47V~4.94V | - | 130Ω | - | - | |||||||||||||||||
Asian Brands | 763,250 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.62
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA | 500mW | 4.85V~5.36V | - | 130Ω | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 41,640 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.61
Full Reel:
3,000
| Zener Diode Independent 3.3V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 3.3V | 5uA@1V | 250mW | 3.1V~3.5V | - | 95Ω | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 58,140 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.68
Full Reel:
3,000
| Zener Diode Independent 12V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 12V | 1uA@9.1V | 500mW | 11.4V~12.6V | - | 30Ω | 600Ω | -55℃~+150℃ | |||||||||||||||||
Showing of 56,188
Go to Page