Single Zener Diodes
Results:
12
from search:
V62/04732-02XE
Reset All
Results:
0
of
12
Showing of 12
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Tolerance | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Tolerance | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,950 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.56
Full Reel:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.2V~6V | - | 40Ω | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 60,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$570
SPQ:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 2,672 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.18
Full Reel:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.54V~5.66V | - | 40Ω | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 3,710 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.41
Full Reel:
3,000
| Zener Diode Independent 3.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 5uA@1V | 250mW | 3.4V~3.8V | - | 90Ω | - | - | |||||||||||||||||
2,630 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.47
Full Reel:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.49V~5.71V | - | 40Ω | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 1,380 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.75
Full Reel:
3,000
| Zener Diode 1 Independent 3.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 5uA@1V | 250mW | 3.53V~3.67V | - | 90Ω | - | - | |||||||||||||||||
Asian Brands | 2,940 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.51
Full Reel:
3,000
| 225mW 1 Independent 5.49V~5.73V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | - | 1uA@2.5V | 225mW | 5.49V~5.73V | - | - | 200Ω | -55℃~+150℃ | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.66
Full Reel:
10,000
| Zener Diode Independent 3.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 5uA@1V | 250mW | 3.4V~3.8V | - | 85Ω | - | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.53
Full Reel:
10,000
| Zener Diode 1 Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.49V~5.71V | - | 40Ω | - | - | ||||||||||||||||||
Asian Brands | 600 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.76
Full Reel:
3,000
| 350mW 1 Independent 5.2V~6V 5.6V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 350mW | 5.2V~6V | - | 40Ω | 400Ω | -65℃~+150℃ | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 250mW 1 Independent 3.53V~3.67V 3.6V SOT-23(TO-236AB) Single Zener Diodes RoHS | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 5uA@1V | 250mW | 3.53V~3.67V | ±2% | 90Ω | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.49
Full Reel:
3,000
| Zener Diode 3.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 5uA@1V | 250mW | 3.56V~3.64V | ±1% | 85Ω | - | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.72
Full Reel:
10,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.2V~6V | - | 15Ω | - | - | ||||||||||||||||||
Showing of 12