Single Zener Diodes
Results:
30
from search:
TQM2N7002KCX RFG
Reset All
Results:
0
of
30
Showing of 30
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 240 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.71
Full Reel:
3,000
| Zener Diode Independent 7.5V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 7.5V | 1uA@5V | 300mW | 7V~7.9V | 15Ω | 80Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 20 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.64
Full Reel:
3,000
| Zener Diode Independent 9.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 9.1V | 500nA@6V | 300mW | 8.5V~9.6V | 15Ω | 100Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.61
Full Reel:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA | 300mW | 4.8V~5.4V | 60Ω | 480Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 180 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.65
Full Reel:
3,000
| Zener Diode Independent 18V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 18V | 100nA | 300mW | 16.8V~19.1V | 45Ω | - | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 5.8V~6.6V 6.2V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 6.2V | - | 300mW | 5.8V~6.6V | 10Ω | 150Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 6.4V~7.2V 6.8V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 2uA@4V | 300mW | 6.4V~7.2V | 15Ω | 80Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 34V~38V 36V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 36V | 100nA@25.2V | 300mW | 34V~38V | 90Ω | 350Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 11.4V~12.7V 12V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 12V | 100nA@8V | 300mW | 11.4V~12.7V | 25Ω | 150Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 3.7V~4.1V 3.9V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 3.9V | 3uA@1V | 300mW | 3.7V~4.1V | 90Ω | 600Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 10.4V~11.6V 11V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 11V | 100nA@8V | 300mW | 10.4V~11.6V | 20Ω | 150Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 7.7V~8.7V 8.2V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 8.2V | 700nA@5V | 300mW | 7.7V~8.7V | 15Ω | 80Ω | -65℃~+150℃ | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 2.5V~2.9V 2.7V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 2.7V | 20uA@1V | 300mW | 2.5V~2.9V | 100Ω | 600Ω | -65℃~+150℃ | ||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 25.1V~28.9V 27V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 27V | 100nA@18.9V | 300mW | 25.1V~28.9V | 80Ω | 300Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 18.8V~21.2V 20V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 20V | 100nA@14V | 300mW | 18.8V~21.2V | 55Ω | 225Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 31V~35V 33V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 33V | 100nA@23.1V | 300mW | 31V~35V | 80Ω | 325Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 28V~32V 30V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 30V | 100nA@21V | 300mW | 28V~32V | 80Ω | 300Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 5.2V~6V 5.6V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 300mW | 5.2V~6V | 40Ω | 400Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 4.4V~5V 4.7V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 3uA@2V | 300mW | 4.4V~5V | 80Ω | 500Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 3.1V~3.5V 3.3V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 3.3V | 5uA@1V | 300mW | 3.1V~3.5V | 95Ω | 600Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 9.4V~10.6V 10V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 10V | 200nA@7V | 300mW | 9.4V~10.6V | 20Ω | 150Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 4V~4.6V 4.3V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 4.3V | 3uA@1V | 300mW | 4V~4.6V | 90Ω | 600Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 12.4V~14.1V 13V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 13V | 100nA@8V | 300mW | 12.4V~14.1V | 30Ω | 170Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 20.8V~23.3V 22V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 22V | 100nA@15.4V | 300mW | 20.8V~23.3V | 55Ω | 250Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 3.4V~3.8V 3.6V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 5uA@1V | 300mW | 3.4V~3.8V | 90Ω | 600Ω | -65℃~+150℃ | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 300mW 1 Independent 37V~41V 39V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 39V | 100nA@27.3V | 300mW | 37V~41V | 130Ω | 350Ω | -65℃~+150℃ | |||||||||||||||||
Showing of 30
Go to Page