Single Zener Diodes
Results:
4
from search:
1SMB5934BT3G
Reset All
Results:
0
of
4
Showing of 4
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Tolerance | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Tolerance | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,645 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.88
Full Reel:
2,500
| Zener Diode Independent 24V 550mW Surface Mount SMB | SMB | Tape & Reel (TR) |
-
| 1 Independent | 24V | 1uA@18.2V | 550mW | 22.8V~25.2V | - | 19Ω | 700Ω | -65℃~+150℃ | ||||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.54
Full Reel:
3,000
| 3W 1 Independent 22.8V~25.2V 24V SMB Single Zener Diodes RoHS | SMB | Tape & Reel (TR) |
-
| 1 Independent | 24V | 1uA | 3W | 22.8V~25.2V | - | 19Ω | 700Ω | -55℃~+150℃ | |||||||||||||||||
Not available now
Discontinued
| - | Ext. Price: - Full Reel:
2,500
| 550mW 1 Independent 22.8V~25.2V 24V SMB Single Zener Diodes RoHS | SMB | Tape & Reel (TR) |
-
| 1 Independent | 24V | 1uA@18.2V | 550mW | 22.8V~25.2V | ±5% | 19Ω | 700Ω | -65℃~+150℃ | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.39
Full Reel:
2,500
| 3W 1 Independent 22.8V~25.2V 24V SMB Single Zener Diodes RoHS | SMB | Tape & Reel (TR) |
-
| 1 Independent | 24V | 1uA@18.2V | 3W | 22.8V~25.2V | ±5% | 19Ω | 700Ω | -65℃~+150℃ | |||||||||||||||||
Showing of 4