Single Diodes
Results:
5
from search:
S1M-TP
Reset All
Results:
0
of
5
Showing of 5
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Recovery Time (trr) | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Recovery Time (trr) | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,740 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.76
Full Reel:
5,000
| 30A 75ns 1 Independent 1kV 1.7V@1.0A 1A DO-214AC(SMA) Single Diodes RoHS | DO-214AC(SMA) | Tape & Reel (TR) |
-
| 1 Independent | 5uA | 1.7V@1.0A | 1kV | 1A | 75ns | 30A | -65℃~+150℃ | ||||||||||||||||||
Asian Brands | 80 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.4
Full Reel:
5,000
| Diode 1000V 1A Surface Mount SMA | SMA | Tape & Reel (TR) |
-
| 1 Independent | 5uA | 1.7V@1A | 1kV | 1A | - | 30A | -55℃~+150℃ | |||||||||||||||||
0 In Stock |
| Ext. Price:
$1.54
| DO-214AC Single Diodes RoHS | DO-214AC | Bag-packed |
-
| - | - | - | - | - | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.17
Full Reel:
5,000
| DO-214AC(SMA) Single Diodes RoHS | DO-214AC(SMA) | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.13
Full Reel:
5,000
| 30A 75ns 1kV 1.7V@1A 1A SMA(DO-214AC) Single Diodes RoHS | SMA(DO-214AC) | Tape & Reel (TR) |
-
| - | 10uA@1kV | 1.7V@1A | 1kV | 1A | 75ns | 30A | -65℃~+175℃ | ||||||||||||||||||
Showing of 5