Single Diodes
Results:
3
from search:
PMEG6030EP,115
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 8,755 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| 50A 1 Independent 60V 700mV@2A 3A SOD-128 Single Diodes RoHS | SOD-128 | Tape & Reel (TR) |
-
| 1 Independent | 100uA@60V | 700mV@2A | 60V | 3A | 50A | -55℃~+150℃ | |||||||||||||||||
Asian Brands | 2,465 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| Diode 60V 3A Surface Mount SOD-128 | SOD-128 | Tape & Reel (TR) |
-
| 1 Independent | 200uA | 530mV@3A | 60V | 3A | 80A | -55℃~+150℃ | |||||||||||||||||
0 In Stock |
| Ext. Price:
$1.35
Full Reel:
3,000
| Diode 1 Independent 60V 3A Surface Mount SOD-128 | SOD-128 | Tape & Reel (TR) |
-
| 1 Independent | 200uA@60V | 530mV@3A | 60V | 3A | 50A | - | ||||||||||||||||||
Showing of 3