Single Diodes
Results:
1
from search:
MMBD914_R1_00001
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Recovery Time (trr) | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Recovery Time (trr) | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 2,640 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.66
Full Reel:
3,000
| Diode Independent 100V 200mA Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| Independent | 5uA@75V | 225mW | 1V@10mA | 100V | 200mA | 4ns | 4A | -55℃~+150℃@(Tj) | |||||||||||||||||
Showing of 1