Single Diodes
Results:
2
from search:
BAT54-E3-08
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Non-Repetitive Peak Forward Surge Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Non-Repetitive Peak Forward Surge Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 11,170 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.59
Full Reel:
3,000
| Diode 1 Independent 30V 200mA Surface Mount TO-236-3 | TO-236-3 | Tape & Reel (TR) |
-
| 1 Independent | 2uA@25V | 800mV@100mA | 30V | 200mA | 600mA | |||||||||||||||||
Asian Brands | 36,300 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.62
Full Reel:
3,000
| Diode Independent 30V 0.2A Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 2uA@25V | 1V@100mA | 30V | 200mA | 600mA | |||||||||||||||||
Showing of 2