Diode Arrays
Results:
2
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - Forward(Vf@If) | Voltage - DC Reverse(Vr) | Reverse Leakage Current (Ir) | Voltage - Input(Max) | Collector - Emitter Voltage VCEO | Current - Collector(Ic) | Input Current(off) | Voltage - Forward(Vf) | Operating Temperature | number of channels | Input Current(on) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - Forward(Vf@If) | Voltage - DC Reverse(Vr) | Reverse Leakage Current (Ir) | Voltage - Input(Max) | Collector - Emitter Voltage VCEO | Current - Collector(Ic) | Input Current(off) | Voltage - Forward(Vf) | Operating Temperature | number of channels | Input Current(on) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 3 In Stock
Not recommended for new
|
LCSC-Reels Available
| Ext. Price:
$0.68
Full Reel:
2,000
| 7 50V 500mA SOP-16 Diode Arrays RoHS | SOP-16 | Tape & Reel (TR) |
-
| - | - | - | - | 30V | 50V | 500mA | 1uA | 2V | -40℃~+85℃ | 7 | 0.1mA | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Not available now
Discontinued
| - | Ext. Price: - | 60V 1 Pair Common Cathode 850mV@10A TO-220AB Diode Arrays RoHS | TO-220AB | Tube-packed |
-
| 1 Pair Common Cathode | 850mV@10A | 60V | 1mA@60V | - | - | - | - | - | - | - | - | |||||||||||||||||
Showing of 2