FFC, FPC (Flat Flexible) Connector Housings

Results: 1
from search: C1017
Reset All Results: 0 of 1
Showing
of 1
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Locking Feature
Contact Type
Number of Contacts
FFC, FCB Thickness
Height Above Board
Contact Material
Contact Plating
Operating Temperature
Rated Voltage (Max)
Current Rating (Max)
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Locking Feature
Contact Type
Number of Contacts
FFC, FCB Thickness
Height Above Board
Contact Material
Contact Plating
Operating Temperature
Rated Voltage (Max)
Current Rating (Max)
Asian Brands
HDGC
In Stock
5+ $0.1123
50+ $0.1098
150+ $0.1081
500+ $0.1065
Ext. Price: $0.56
Full Reel: 2,000
Front insertion and back flip type -25℃~+85℃ 4P Bottom Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
SMD,P=1mm,Surface Mount,Right Angle
Tape & Reel (TR)
-
Front insertion and back flip type
Bottom Contact
4P
0.3mm
1.75mm
Copper alloy
Tin
-25℃~+85℃
50V
500mA
Showing
of 1