FFC, FPC (Flat Flexible) Connector Assemblies
Results:
2
from search:
CRCW 1206 0R56 F K EA E3
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Locking Feature | Contact Type | Pitch | Number of Contacts | Contact Material | Contact Plating | Mounting Type | FFC, FCB Thickness | Current Rating | Voltage Rating (Max) | Operating Temperature |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Locking Feature | Contact Type | Pitch | Number of Contacts | Contact Material | Contact Plating | Mounting Type | FFC, FCB Thickness | Current Rating | Voltage Rating (Max) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| Not available now
Not recommended for new
| - | Ext. Price: - Full Reel:
40,000
| Front insertion and back flip type -40℃~+105℃ 11P 0.3mm 300mA 50V Gold Double-Sided Contacts, Top and Bottom Entry Copper alloy SMD,P=0.3mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS | SMD,P=0.3mm | Tape & Reel (TR) |
-
| Front insertion and back flip type | Double-Sided Contacts, Top and Bottom Entry | 0.3mm | 11P | Copper alloy | Gold | - | - | 300mA | 50V | -40℃~+105℃ | ||
Asian Brands | Not available now
Not recommended for new
| - | Ext. Price: - Full Reel:
5,000
| Hinged Lid -25℃~+85℃ 25P 0.3mm 500mA 25V Bottom Contact Surface Mount, Right Angle Phosphor bronze SMD,P=0.3mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS | SMD,P=0.3mm | Tape & Reel (TR) |
-
| Hinged Lid | Bottom Contact | 0.3mm | 25P | Phosphor bronze | - | Surface Mount, Right Angle | 0.3mm | 500mA | 25V | -25℃~+85℃ |
Showing of 2