What Are Cables, Wires - Management?
Cable management products organize, protect, and route wires and cables within electronic assemblies and installations. The category includes cable ties (nylon and reusable), spiral wrap, braided sleeving, cable clips and mounts, conduit, heat shrink tubing, wire markers, and cable glands. Proper cable management improves airflow, simplifies maintenance, enhances safety, and presents a professional appearance. LCSC stocks 5,000+ cable management SKUs.
Cables, Wires - Management — Definition and Sub-Categories
Cable management refers to the products and techniques used to organize, secure, route, and protect cables and wires in electronic systems. Good cable management reduces electromagnetic interference, prevents cable damage, improves thermal performance, and enables easier troubleshooting.
|
Sub-Category |
Function |
Key Parameters |
|
Cable Ties |
Secure wire bundles together |
Length, width, tensile strength, material |
|
Heat Shrink Tubing |
Insulate connections and provide strain relief |
Shrink ratio, diameter range, material, temperature |
|
Spiral Wrap & Sleeving |
Organize and protect cable bundles |
Diameter, material, flexibility, cut-through resistance |
|
Cable Clips & Mounts |
Secure cables to panels and chassis |
Mounting method (adhesive/screw), cable diameter |
|
Wire Markers & Labels |
Identify wires for maintenance and troubleshooting |
Type (sleeve/flag/wrap), print method, size |
|
Cable Glands |
Sealed cable entries through enclosure walls |
Thread size, cable range, IP rating, material |
How to Choose: Cables, Wires - Management Selection Guide
Choose cable management products based on your environment and requirements. For basic prototyping and bench work, nylon cable ties and heat shrink tubing cover most needs. For production enclosures, add proper cable clips, glands (for sealed enclosures), and wire markers. Heat shrink ratios of 2:1 suit most applications; use 3:1 for irregular shapes. For high-temperature environments, select heat shrink rated for your operating temperature.
Cables, Wires - Management Comparison
|
Product |
Material |
Key Feature |
Price Range |
Application |
|
Nylon Cable Tie (200mm) |
Nylon 66 |
18–50 lb tensile |
$0.01–$0.03/ea |
General wire bundling |
|
Heat Shrink 2:1 (5mm) |
Polyolefin |
Insulate solder joints |
$0.02–$0.05/ea |
Connection protection |
|
PG7 Cable Gland |
Nylon |
IP68, 3–6.5mm cable |
$0.10–$0.30/ea |
Sealed enclosure entry |
|
Adhesive Cable Clip |
Nylon + 3M adhesive |
No drilling required |
$0.03–$0.08/ea |
Panel cable routing |
Why Source Cables, Wires - Management from LCSC Electronics
LCSC stocks 5,000+ cable management SKUs that can be added to any component order. This is convenient for production builds where cable management materials are often overlooked until final assembly. Adding them to the LCSC order eliminates a separate procurement step.
Frequently Asked Questions
Q: What heat shrink ratio should I use?
2:1 ratio works for most wire insulation and solder joint protection. 3:1 ratio is better for covering connectors or irregular shapes where more shrinkage is needed. 4:1 ratio handles the most extreme shape transitions. Choose diameter so the pre-shrunk size slides over your component and the post-shrunk size grips tightly.
Q: What is the IP rating of cable glands?
Cable glands are rated IP68 (dust-tight, withstands continuous submersion) when properly installed. The gland seals around the cable, maintaining the enclosure’s environmental rating. Choose the gland thread size to match your enclosure knockout and cable diameter range to match your cable.
Q: How do I choose cable tie size?
Match tie length to your bundle circumference plus extra for the locking head. For tensile strength, standard ties (18 lb) handle most signal cable bundles. Use heavy-duty ties (50–120 lb) for power cables or outdoor installations. Stainless steel ties are needed for extreme environments.
Q: Are there reusable cable ties?
Yes. Velcro-style (hook-and-loop) cable ties are reusable and won’t damage cable insulation. Releasable nylon ties have a release tab. Reusable ties are ideal for prototyping and lab environments where cable configurations change frequently.