RF Transmitters
Results:
4
from search:
BZY47-C12
Reset All
Results:
0
of
4
Showing of 4
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Interface | Voltage - Supply | Frequency | Output Power(Max) | Data Rate | Current Of Transmitting | Sensitivity | Receive Current | Operating Temperature | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Interface | Voltage - Supply | Frequency | Output Power(Max) | Data Rate | Current Of Transmitting | Sensitivity | Receive Current | Operating Temperature | Features | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$1.8
| 100Kbps 2V~3.7V TSSOP-14 RF Transmitters RoHS | TSSOP-14 | Tube-packed |
-
| - | 2V~3.7V | -;310MHz;433MHz;868MHz;915MHz | 10dBm | 100Kbps | - | - | - | -40℃~+85℃ | Power-on reset function | |||||||||||||||
10 In Stock |
LCSC-Reels Available
| Ext. Price:
$3.21
Full Reel:
2,500
| 100Kbps 2V~3.7V TSSOP-14 RF Transmitters RoHS | TSSOP-14 | Tape & Reel (TR) |
-
| - | 2V~3.7V | -;310MHz;433MHz;868MHz;915MHz | 10dBm | 100Kbps | 17.5mA | - | - | -40℃~+85℃ | Power-on reset function | |||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$3.55
| IC RF TX 31kHz~915MHz TSSOP-14 | TSSOP-14 | Tube-packed |
-
| I2C;SPI;UART | 1.8V~3.6V | 31kHz~915MHz;310MHz;433MHz;868MHz;915MHz | 10dBm | 100Kbps | 16.5mA | - | - | - | Power-on reset function;Power-off reset function | ||||||||||||||
View
other suppliers' inventory on LCSC
| 13 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.54
Full Reel:
2,500
| IC RF TX 31kHz~32MHz TSSOP-14 | TSSOP-14 | Tape & Reel (TR) |
-
| I2C;SPI | 1.8V~3.6V | 31kHz~32MHz;310MHz;433MHz;868MHz;915MHz | 10dBm | 100Kbps | 15.67mA | - | - | - | Power-on reset function;Power-off reset function | ||||||||||||||
Showing of 4