RF Transceiver Modules and Modems
Results:
2
from search:
MP3-Y2
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Model | Frequency Range | Interface | Voltage - Supply | Output Power(Max) | Modulation System | Antenna Type | Sensitivity | Operating Temperature | Current Of Transmitting | Receive Current | Communication Distance | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Model | Frequency Range | Interface | Voltage - Supply | Output Power(Max) | Modulation System | Antenna Type | Sensitivity | Operating Temperature | Current Of Transmitting | Receive Current | Communication Distance | Features | |||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 23 In Stock |
| Ext. Price:
$10.68
| Transceiver 470MHz -129dBm 8km UART SMD,40.5x25mm RF Transceiver Modules and Modems RoHS | SMD,40.5x25mm | Bag-packed |
-
| Transceiver | 470MHz | UART | 1.8V~3.6V | - | - | LCC Pad;IPEX interface | -129dBm | -40℃~+85℃ | 990mA | 55mA | 8km | Module reset function | ||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$14.14
| IPEX interface -121dBm SMD,40.5x25mm RF Transceiver Modules and Modems RoHS | SMD,40.5x25mm | Bag-packed |
-
| - | - | - | 5V~6V | 30dBm | FSK | IPEX interface | -121dBm | -40℃~+85℃ | 1.18A | 75.5mA | - | Module reset function | ||||||||
Showing of 2