Solid State Relays (SSR)
Results:
3
from search:
2222-339-20474
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Contact Form | Input type | RDS(on) | load current | Load Voltage | Forward voltage | Forward Current(If) | insulation resistance | Isolation Voltage(Vrms) | Operating Temperature | Turn-on time | Turn-off time | Total Power Dissipation(Pd) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Contact Form | Input type | RDS(on) | load current | Load Voltage | Forward voltage | Forward Current(If) | insulation resistance | Isolation Voltage(Vrms) | Operating Temperature | Turn-on time | Turn-off time | Total Power Dissipation(Pd) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$13.43
| 1 Form A (SPST-NO) 75V~264V SIP-4 Solid State Relays (SSR) RoHS | SIP-4 | Tube-packed |
-
| 1 Form A (SPST-NO) | - | - | 2A | 75V~264V | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 960 In Stock |
| Ext. Price:
$2.64
Full Reel:
1,000
| 5kV 1.3V 60V Two normally open: 2A (DPST-NO) 80mΩ DC SMD-8P Solid State Relays (SSR) RoHS | SMD-8P | Tape & Reel (TR) |
-
| Two normally open: 2A (DPST-NO) | DC | 80mΩ | 2A | 60V | 1.3V | 50mA | 1000MΩ | 5kV | -40℃~+85℃ | 2.4ms | 500us | 850mW | - | |||||||||||||||||
Asian Brands | 14 In Stock |
| Ext. Price:
$2.72
| Solid State SPST-NO(2 Form A) SMD-8P | SMD-8P | Tube-packed |
-
| Two normally open: 2A (DPST-NO) | AC,DC | 580mΩ | 2A | 60V | 1.3V | 50mA | 1000000MΩ | 5kV | -40℃~+85℃ | 4.8ms | 150us | - | - | |||||||||||||||||
Showing of 3