What Are Cable Assemblies?
Cable assemblies are pre-manufactured cables with connectors attached at one or both ends, ready for plug-and-play installation. Types include ribbon/flat cables (IDC), coaxial assemblies (SMA, BNC), USB cables, SATA cables, power cables, and custom wire harnesses. They eliminate manual crimping and soldering, reducing assembly time and improving reliability. LCSC Electronics stocks 10,000+ cable assembly SKUs and offers custom cable assembly services through its manufacturing arm.
Cable Assemblies — Definition and Sub-Categories
A cable assembly is a group of wires or cables arranged and bound together with connectors pre-terminated at one or both ends. Unlike raw cables, assemblies are ready for direct installation, offering consistent quality, tested connections, and time savings in production.
|
Sub-Category |
Function |
Key Parameters |
|
Ribbon/Flat Cables |
IDC-terminated flat cables for board interconnects |
Conductor count, pitch, length, connector type |
|
Coaxial Assemblies |
Shielded cables for RF/antenna connections |
Impedance (50/75Ω), connector type, frequency range |
|
USB Cable Assemblies |
Pre-terminated USB-A, B, C, Micro-B cables |
USB standard, length, current rating, data rate |
|
Power Cables |
AC/DC power connection cables |
Voltage/current rating, plug type, wire gauge |
|
Custom Wire Harnesses |
Multi-conductor assemblies for system integration |
Wire count, connectors, length, shielding |
How to Choose: Cable Assemblies Selection Guide
Choose cable assemblies by interface standard (USB, SATA, IDC), electrical requirements (current rating, impedance for RF), length, and environmental rating. For internal PCB-to-PCB connections, ribbon cables with IDC connectors are cost-effective. For RF applications, use impedance-matched coaxial assemblies. For custom multi-cable harnesses, LCSC’s custom cable assembly service can produce application-specific solutions in production quantities.
Cable Assemblies Comparison
|
Cable Type |
Common Interface |
Typical Length |
Data Rate |
Price Range |
|
IDC Ribbon (10-pin) |
2.54mm header |
10–30 cm |
N/A (parallel) |
$0.20–$0.80 |
|
SMA Coaxial |
SMA male–SMA male |
15–50 cm |
DC–18 GHz |
$1.00–$5.00 |
|
USB-A to USB-C |
USB 2.0/3.0 |
0.5–2 m |
480 Mbps–10 Gbps |
$0.50–$3.00 |
|
JST-XH Harness |
JST-XH 2-pin–6-pin |
10–30 cm |
N/A (power/signal) |
$0.15–$0.50 |
Why Source Cable Assemblies from LCSC Electronics
LCSC stocks 10,000+ cable assembly SKUs and offers custom cable manufacturing services through its integrated production facilities spanning ~1,000,000 m² across 5 factories. This one-stop approach lets engineers source standard cable assemblies for prototyping and transition to custom production cables without changing suppliers.
Frequently Asked Questions
Q: What is a cable assembly vs. a raw cable?
A cable assembly comes with connectors pre-attached and tested, ready for plug-in installation. A raw cable is just the wire/conductor without termination. Assemblies save production time and improve connection reliability since they’re factory-crimped and tested.
Q: Can LCSC make custom cable assemblies?
Yes. LCSC offers custom cable assembly services including wire harnesses, ribbon cables, and specialty assemblies. Contact the LCSC quotes team with your specifications (wire gauge, length, connector types, quantity) for a custom quote.
Q: What is impedance matching in coaxial cables?
Coaxial cables have a characteristic impedance (typically 50Ω for RF or 75Ω for video). The cable, connectors, and the circuits at each end must all match this impedance to prevent signal reflections and power loss. Use 50Ω assemblies for antenna/RF; 75Ω for video/CATV.
Q: How do I choose the right USB cable for fast charging?
For USB Power Delivery fast charging (up to 100W), use USB-C cables rated for 5A current with an e-marker chip. Standard USB-C cables without e-markers are limited to 3A (60W). Check the cable’s specification — not all USB-C cables support high-power delivery.