What Are Optoelectronics?
Optoelectronic components convert between electrical signals and light. The category includes LEDs (light-emitting diodes) for indication and illumination, photodiodes and phototransistors for light detection, optocouplers for electrical isolation, laser diodes for precision applications, displays (OLED, LCD, 7-segment), and infrared emitters/receivers for remote sensing. LCSC Electronics stocks 40,000+ optoelectronics SKUs from 200+ manufacturers, spanning the full spectrum from indicator LEDs priced at $0.005 to advanced OLED display modules.
Optoelectronics — Definition and Sub-Categories
Optoelectronics is the branch of electronics dealing with devices that source, detect, or control light. These components operate at the intersection of optics and electronics, converting photons to electrons (photodetectors) or electrons to photons (emitters).
|
Sub-Category |
Function |
Key Parameters |
|
LEDs (Standard) |
Visible light emission for indication and illumination |
Wavelength (nm), luminous intensity (mcd), forward voltage/current |
|
LED Displays |
7-segment, dot matrix, and bar graph numeric displays |
Digit count, segment color, common anode/cathode |
|
Optocouplers |
Electrically isolated signal transfer via light |
CTR (%), isolation voltage (kV), speed |
|
Photodiodes/Phototransistors |
Light-to-current conversion for sensing |
Spectral sensitivity, response time, dark current |
|
IR Emitters/Receivers |
Infrared communication and proximity sensing |
Wavelength (850/940nm), viewing angle, distance |
|
OLED/LCD Modules |
Visual display modules for UI |
Resolution, size, interface (SPI/I2C/parallel), driver IC |
|
Laser Diodes |
Coherent light for precision measurement and data |
Wavelength, power output, beam divergence |
How to Choose: Optoelectronics Selection Guide
For indicator LEDs, choose by color (wavelength), brightness (mcd), viewing angle, and package (0603/0805 SMD for PCB, 3mm/5mm through-hole for panels). For optocouplers, match the CTR (current transfer ratio) to your circuit needs and verify the isolation voltage exceeds your safety requirements. For display modules, define resolution, interface protocol (SPI is fast, I2C saves pins), and operating voltage. LCSC’s filters let you search by exact specifications across all optoelectronics sub-types.
Optoelectronics Comparison
|
Component |
Key Spec |
Typical Price |
Common Package |
Primary Use |
|
0603 Red LED |
20mcd, 2.0V Vf |
$0.005–$0.01 |
0603 SMD |
PCB status indication |
|
5050 RGB LED |
Programmable color |
$0.02–$0.10 |
5050 SMD |
LED strips, decorative lighting |
|
PC817 Optocoupler |
50–300% CTR, 5kV |
$0.03–$0.08 |
DIP-4 / SOP-4 |
AC/DC isolation, feedback |
|
0.96" OLED Module |
128×64, SSD1306 |
$1.50–$3.00 |
Module |
IoT/embedded UI display |
|
IR Receiver (38kHz) |
940nm, TSOP-style |
$0.05–$0.15 |
Through-hole |
Remote control receivers |
Why Source Optoelectronics from LCSC Electronics
LCSC stocks 40,000+ optoelectronics SKUs from 200+ manufacturers including Everlight, Lite-On, Broadcom, and Asian brands like XINGLIGHT, Foshan NationStar, and Shenzhen Jufei. The catalog covers everything from $0.005 indicator LEDs to advanced OLED display modules. Most components are available from quantity 1 with volume pricing starting at small quantities.
Frequently Asked Questions
Q: What is an optocoupler and when do I need one?
An optocoupler (or optoisolator) transfers electrical signals between two isolated circuits using light. Inside, an LED shines on a phototransistor or photodiode across a physical gap. Use optocouplers when you need galvanic isolation — for example, between a microcontroller and a relay driving mains voltage, or in SMPS feedback loops.
Q: How do I choose the right LED color and brightness?
LED color is determined by wavelength: red (620–635nm), green (520–535nm), blue (465–475nm), white (broad spectrum via phosphor). Brightness is specified in millicandelas (mcd) for indicators or lumens for illumination. For PCB indicators, 20–50 mcd is visible indoors. For signage or outdoor use, choose high-brightness LEDs rated at 1,000+ mcd.
Q: What is the difference between common anode and common cathode displays?
In a common anode 7-segment display, all segment anodes connect to VCC and you drive segments by sinking current to ground through each segment pin. In common cathode, all cathodes connect to ground and you source current through each segment. Common cathode is often simpler with microcontrollers since you set pins HIGH to turn on segments.
Q: Can I drive LEDs directly from a microcontroller GPIO?
Yes, for standard indicator LEDs. Most MCU GPIO pins can source or sink 10–20mA, sufficient for typical LEDs (which need 5–20mA). Always use a current-limiting resistor calculated as R = (Vgpio - Vf) / If. For high-power LEDs or LED strips, use a MOSFET or LED driver IC.
Q: What display technology is best for embedded projects?
For simple UI with low power: character LCD modules (cheap, easy). For crisp graphics with low power: OLED modules (128x64 or 128x32 via SPI/I2C). For color graphics: TFT LCD modules. OLED offers better contrast and viewing angles than LCD but may suffer from burn-in with static content over time.
Q: Does LCSC sell addressable RGB LEDs like WS2812B?
Yes. LCSC stocks WS2812B and compatible addressable RGB LEDs in various packages (5050 SMD, 2020 SMD). These integrate a control IC inside each LED, allowing individually addressable color control via a single data line — popular for LED strips, matrix displays, and decorative lighting.