What Are Optics?
The Optics category covers optical components used in electronic systems: lenses, light pipes, optical filters, fiber optic components, prisms, and optical windows. These components shape, direct, filter, and transmit light in applications ranging from LED lighting to fiber communications to imaging systems. LCSC stocks 2,000+ optics SKUs.
Optics — Definition and Sub-Categories
Optical components are elements that interact with light through refraction (lenses), reflection (mirrors), transmission (windows, fibers), filtering (optical filters), or diffraction (gratings). In electronics, they interface between light-emitting/detecting components and the optical environment.
|
Sub-Category |
Function |
Key Parameters |
|
Lenses |
Focus, collimate, or diverge light beams |
Focal length, diameter, material, coating |
|
Light Pipes |
Guide LED light from PCB to panel surface |
Length, diameter, mounting method |
|
Optical Filters |
Pass specific wavelengths while blocking others |
Passband, cutoff wavelength, optical density |
|
Fiber Optic Components |
Transmit light through flexible glass/plastic fibers |
Core diameter, attenuation, connector type |
|
Diffusers & Windows |
Spread or transmit light evenly |
Transmission %, haze, material |
How to Choose: Optics Selection Guide
For LED indicator applications, light pipes route PCB-mounted LED light to the enclosure panel — match the light pipe to your LED size and panel thickness. For sensor applications, choose optical filters matched to your detector’s wavelength range. For fiber optic data links, ensure connector type compatibility (LC, SC, ST) between your fiber and transceivers.
Optics Comparison
|
Optic Type |
Material |
Application |
Key Spec |
|
LED Lens (60°) |
PMMA/Polycarbonate |
Focus LED beam |
Beam half-angle |
|
Light Pipe (10mm) |
Acrylic/Polycarbonate |
LED-to-panel guide |
Length, efficiency |
|
IR Pass Filter |
Glass/Polymer |
IR sensor window |
Cutoff wavelength |
|
Fiber Patch Cable |
Glass/Plastic |
Data communication |
Attenuation (dB/km) |
Why Source Optics from LCSC Electronics
LCSC stocks 2,000+ optics SKUs, enabling engineers to source optical components alongside LEDs, photodetectors, and other optoelectronic parts in a single order.
Frequently Asked Questions
Q: What is a light pipe and when do I need one?
A light pipe is a transparent plastic rod that guides light from a PCB-mounted LED to the surface of an enclosure, making the LED visible without mounting the LED on the panel itself. Use light pipes when your LED is on the PCB but needs to be visible through the product housing.
Q: What materials are used for optical lenses in electronics?
PMMA (acrylic) is most common for LED lenses — it’s cheap, transparent, and easy to mold. Polycarbonate is tougher and used where impact resistance matters. Glass is used for precision optics and high-temperature applications. Coated optics (anti-reflection, IR-pass) are available for specialized applications.
Q: How do I choose a lens for an LED?
Match the lens to your LED’s package size and choose the beam angle based on your application: narrow (5–15°) for spotlights and long-throw, medium (30–60°) for general illumination, wide (90–120°) for flood lighting. Verify the lens mounting is compatible with your LED package.