Special Purpose Isolators
Results:
3
from search:
MP2143DJ-LF-P
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | Default Output | CMTI(kV/us) | Output Current | Operating Temperature | Number of Channels | Load Voltage | Low level Delay Time | High level Delay Time | Input threshold current | power dissipation | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | Default Output | CMTI(kV/us) | Output Current | Operating Temperature | Number of Channels | Load Voltage | Low level Delay Time | High level Delay Time | Input threshold current | power dissipation | Forward Current(If) | Features | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 64 In Stock |
| Ext. Price:
$142.91
| 90V 1.24V DC 1.6A SMD-6P Special Purpose Isolators | SMD-6P | Tube-packed |
-
| DC | - | 1.24V | - | - | 1.6A | -55℃~+125℃ | 1 | 90V | 6ms | 250us | 20mA | 800mW | 20mA | - | ||||||||||||||
View
other suppliers' inventory on LCSC
| 29 In Stock |
| Ext. Price:
$3.38
Full Reel:
1,000
| 20mA 1.5V AC,DC SMD-8P Special Purpose Isolators RoHS | SMD-8P | Tape & Reel (TR) |
-
| AC,DC | 5kV | 1.5V | - | - | 20mA | -40℃~+85℃ | 1 | - | - | - | - | 115mW | 30mA | Open-collector output | ||||||||||||||
Not available now
Discontinued
| - | Ext. Price: - | SMD-8P Special Purpose Isolators RoHS | SMD-8P | Tube-packed |
-
| - | 2500 | - | Low Level | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | Bidirectional signal isolation | |||||||||||||||
Showing of 3