Special Purpose Isolators
Results:
2
from search:
0805 N 821J 500 T
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | CMTI(kV/us) | Output Current | Data Rate | Operating Temperature | Number of Channels | Load Voltage | Low level Delay Time | High level Delay Time | Input threshold current | power dissipation | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | CMTI(kV/us) | Output Current | Data Rate | Operating Temperature | Number of Channels | Load Voltage | Low level Delay Time | High level Delay Time | Input threshold current | power dissipation | Forward Current(If) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 813 In Stock |
LCSC-Reels Available
| Ext. Price:
$4.29
Full Reel:
1,000
| 27V 24mA 10kV/us 20Kbps DC SOP-8-2.54mm Special Purpose Isolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | 3.75kV | - | 10kV/us | 24mA | 20Kbps | 0℃~+70℃ | 1 | 27V | 1.6us | 1us | 100uA | 360mW | 20mA | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 32 In Stock |
LCSC-Reels Available
| Ext. Price:
$6.35
Full Reel:
1,000
| 25mA 10kV/us 2.75V DC SOP Special Purpose Isolators RoHS | SOP | Tape & Reel (TR) |
-
| DC | 3.75kV | 2.75V | 10kV/us | 25mA | - | -40℃~+85℃ | 1 | - | 1.6us | 1us | 24mA | 255mW | 24mA | Output enable control;Built-in Schmitt trigger | |||||||||||||||||
Showing of 2