Isolators - Gate Drivers
Results:
2,366
Reset All
Results:
0
of
2,366
Showing of 2,366
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Load Type | Input Type | Driven Configuration | Number of Channels | Voltage - Supply | CMTI(kV/us) | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | Current - Output Low(IOL) | Output Current | Data Rate | Current - Output High(IOH) | Reverse Voltage | Rise Time | Operating Temperature | Fall Time | Power Dissipation | Input threshold current | Propagation Delay(tpd) | Features | Input Logic Level - High | Quiescent Current | Output voltage | Input Logic Level - Low | Forward Current(If) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Load Type | Input Type | Driven Configuration | Number of Channels | Voltage - Supply | CMTI(kV/us) | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | Current - Output Low(IOL) | Output Current | Data Rate | Current - Output High(IOH) | Reverse Voltage | Rise Time | Operating Temperature | Fall Time | Power Dissipation | Input threshold current | Propagation Delay(tpd) | Features | Input Logic Level - High | Quiescent Current | Output voltage | Input Logic Level - Low | Forward Current(If) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,965 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.83
Full Reel:
850
| 2.5A 4.5V~5.5V DC SO-16-300mil Isolators - Gate Drivers RoHS | SO-16-300mil | Tape & Reel (TR) |
-
| - | DC | - | 1 | 4.5V~5.5V | 15kV/us | 5kV | - | - | 2.5A | - | - | - | - | -40℃~+100℃ | - | 600mW | 2mA | 500ns;500ns | Under-voltage lockout;Open-collector output | - | - | - | - | - | ||||||||||||||||||
4,180 In Stock |
| Ext. Price:
$0.96
Full Reel:
2,000
| Half-Bridge 4A 16ns 12ns 6A SOIC-16-300mil Isolators - Gate Drivers RoHS | SOIC-16-300mil | Tape & Reel (TR) |
-
| IGBT;MOSFET | - | Half-Bridge | 2 | 9.2V~25V;3V~18V | 125kV/us | 5700V | - | 6A | - | - | 4A | - | 16ns | -40℃~+150℃@(Tj) | 12ns | - | - | 45ns;45ns | Dead-time control | 1.2V~2V | 1.4mA | - | 0.8V~1.2V | - | ||||||||||||||||||
8,487 In Stock |
| Ext. Price:
$0.58
Full Reel:
850
| 4.5A 28ns 14V~33V 25ns 5.3A SOIC-6-300mil Isolators - Gate Drivers RoHS | SOIC-6-300mil | Tape & Reel (TR) |
-
| IGBT;MOSFET | - | Low Side;High Side | 1 | 14V~33V | 150kV/us | 5700V | - | 5.3A | - | - | 4.5A | - | 28ns | -40℃~+150℃@(Tj) | 25ns | - | - | 70ns;70ns | - | - | - | - | - | - | ||||||||||||||||||
122,228 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.53
Full Reel:
3,000
| 2A 5V 10V~30V 1.57V DC SOIC-5-4.6mm Isolators - Gate Drivers RoHS | SOIC-5-4.6mm | Tape & Reel (TR) |
-
| - | DC | - | 1 | 10V~30V | 20kV/us | 3.75kV | 1.57V | - | 2A | - | - | 5V | - | -40℃~+100℃ | - | 260mW | 7.5mA | 170ns;190ns | Under-voltage lockout | - | - | - | - | 15mA | ||||||||||||||||||
20,690 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.79
Full Reel:
1,500
| 2.5A 5V 15ns 15V~30V 8ns 1.6V SOP-8-2.54mm Isolators - Gate Drivers RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| MOSFET;IGBT | - | - | 1 | 15V~30V | 15kV/us | 3.75kV | 1.6V | - | 2.5A | - | - | 5V | 15ns | -40℃~+100℃ | 8ns | - | - | 500ns;500ns | Under-voltage lockout with hysteresis | - | - | - | - | - | ||||||||||||||||||
5,000 In Stock |
| Ext. Price:
$0.52
Full Reel:
850
| 4.5A 28ns 25ns 5.3A SOIC-6-4.7mm Isolators - Gate Drivers RoHS | SOIC-6-4.7mm | Tape & Reel (TR) |
-
| IGBT、SiC、MOSFET | - | Low Side;High Side | 1 | 13.2V~33V;- | 100kV/us | 5700V | - | 5.3A | - | - | 4.5A | - | 28ns | -40℃~+130℃ | 25ns | - | - | 105ns;- | - | - | - | - | - | - | ||||||||||||||||||
2,262 In Stock |
| Ext. Price:
$1.61
Full Reel:
2,000
| Half-Bridge 4A 16ns 12ns 6A SOIC-16-300mil Isolators - Gate Drivers RoHS | SOIC-16-300mil | Tape & Reel (TR) |
-
| MOSFET、IGBT、SiC | - | Half-Bridge | 2 | 3V~18V;6.5V~25V | 125kV/us | 5700V | - | 6A | - | - | 4A | - | 16ns | -40℃~+150℃@(Tj) | 12ns | - | - | 45ns;45ns | Dead-time control | 1.2V~2V | 2000uA | - | 0.8V~1.2V | - | ||||||||||||||||||
17,846 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.87
Full Reel:
850
| 2.5A 5V 15V~30V 1.6V DC SO-16-300mil Isolators - Gate Drivers RoHS | SO-16-300mil | Tape & Reel (TR) |
-
| - | DC | - | 1 | 15V~30V | 25kV/us | 1.414kV | 1.6V | - | 2.5A | - | - | 5V | - | -40℃~+105℃ | - | 600mW | 12mA | 250ns;250ns | Under-voltage lockout;Open-collector output | - | - | - | - | 25mA | ||||||||||||||||||
10,257 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.97
Full Reel:
1,500
| 2A 5V 15V~30V 1.7V DC SOP-8-2.54mm Isolators - Gate Drivers RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| - | DC | - | 1 | 15V~30V | 20kV/us | 3.75kV | 1.7V | - | 2A | - | - | 5V | - | -40℃~+125℃ | - | 260mW | 5mA | 200ns;200ns | Under-voltage lockout | - | - | 35V | - | 10mA | ||||||||||||||||||
Asian Brands | 7,821 In Stock |
| Ext. Price:
$0.58
Full Reel:
3,000
| 1.5A 5V 20ns 10V~30V 25ns 1.6V SMD-5P Isolators - Gate Drivers RoHS | SMD-5P | Tape & Reel (TR) |
-
| MOSFET;IGBT | - | - | 1 | 10V~30V | 35kV/us | 5kV | 1.6V | - | 1.5A | - | - | 5V | 20ns | -40℃~+110℃ | 25ns | - | - | 150ns;150ns | Under-voltage lockout with hysteresis;Rail-to-rail output | - | - | - | - | 20mA | |||||||||||||||||
2,283 In Stock |
| Ext. Price:
$3.37
Full Reel:
2,000
| 2.5A 18ns 37ns 5A SOIC-16-300mil Isolators - Gate Drivers RoHS | SOIC-16-300mil | Tape & Reel (TR) |
-
| IGBT;MOSFET | - | Low Side;High Side | 1 | 15V~30V;2.25V~5.5V | 50kV/us | 5700V | - | 5A | - | - | 2.5A | - | 18ns | -40℃~+125℃@(Ta) | 37ns | - | - | 110ns;110ns | Saturation fault detection;Miller clamp protection | - | 2.8mA | - | - | - | ||||||||||||||||||
3,012 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.75
Full Reel:
1,500
| 4A 5V 15ns 15V~30V 8ns 1.55V SO-6L-300mil Isolators - Gate Drivers RoHS | SO-6L-300mil | Tape & Reel (TR) |
-
| MOSFET;IGBT | - | - | 1 | 15V~30V | 35kV/us | 5kV | 1.55V | - | 4A | - | - | 5V | 15ns | -40℃~+110℃ | 8ns | - | - | 150ns;150ns | Under-voltage lockout with hysteresis;Rail-to-rail output | - | - | - | - | - | ||||||||||||||||||
9,785 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.52
Full Reel:
850
| 1.5A 5V 15V~30V 1.6V DC SOIC-16-300mil Isolators - Gate Drivers RoHS | SOIC-16-300mil | Tape & Reel (TR) |
-
| - | DC | - | 1 | 15V~30V | 50kV/us | 5kV | 1.6V | - | 1.5A | - | - | 5V | - | -40℃~+105℃ | - | 600mW | 6mA | 250ns;250ns | Under-voltage lockout;Open-collector output | - | - | - | - | 25mA | ||||||||||||||||||
8,424 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.85
Full Reel:
1,000
| 1A 15V~30V SO-6-6.8mm Isolators - Gate Drivers RoHS | SO-6-6.8mm | Tape & Reel (TR) |
-
| MOSFET;IGBT | - | - | 1 | 15V~30V | 35kV/us | 5kV | - | - | 1A | - | - | - | - | -40℃~+105℃ | - | 745mW | - | 200ns;200ns | Rail-to-rail output;Under-voltage lockout with hysteresis | - | - | - | - | - | ||||||||||||||||||
21,925 In Stock |
LCSC-Reels Available
| Ext. Price:
$1
Full Reel:
1,000
| 2.5A 5V 15V~30V 1.8V DC SOP-8-2.54mm Isolators - Gate Drivers RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| - | DC | - | 1 | 15V~30V | 20kV/us | 3.75kV | 1.8V | - | 2.5A | - | - | 5V | - | -40℃~+100℃ | - | 295mW | 5mA | 500ns;500ns | Under-voltage lockout | - | - | - | - | 16mA | ||||||||||||||||||
19,273 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.96
Full Reel:
1,000
| 2.5A 5V 15V~30V 1.5V DC SOP-8-2.54mm Isolators - Gate Drivers RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| - | DC | - | 1 | 15V~30V | 50kV/us | 5kV | 1.5V | - | 2.5A | - | - | 5V | - | -40℃~+100℃ | - | 250mW | 5mA | 400ns;400ns | Under-voltage lockout | - | - | - | - | 16mA | ||||||||||||||||||
Asian Brands | 3,000 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.64
Full Reel:
1,000
| 3A 5V 15V~30V 35ns 35ns 1.37V SOP-6 Isolators - Gate Drivers RoHS | SOP-6 | Tape & Reel (TR) |
-
| MOSFET;IGBT | - | - | 1 | 15V~30V | 35kV/us | 5kV | 1.37V | - | 3A | - | - | 5V | 35ns | -40℃~+125℃ | 35ns | 745mW | - | 200ns;200ns | Under-voltage lockout with hysteresis;Rail-to-rail output | - | - | - | - | 25mA | |||||||||||||||||
Asian Brands | 22,797 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.35
Full Reel:
3,000
| 1A 5V 10V~30V 1.37V DC SOP-5-4.4mm Isolators - Gate Drivers RoHS | SOP-5-4.4mm | Tape & Reel (TR) |
-
| - | DC | - | 1 | 10V~30V | 50kV/us | 3.75kV | 1.37V | - | 1A | - | - | 5V | - | -40℃~+105℃ | - | 295mW | 5mA | 200ns;200ns | Under-voltage lockout | - | - | - | - | 25mA | |||||||||||||||||
3,862 In Stock |
| Ext. Price:
$1.94
Full Reel:
2,000
| Half-Bridge 4A 16ns 12ns 6A SOIC-16-300mil Isolators - Gate Drivers RoHS | SOIC-16-300mil | Tape & Reel (TR) |
-
| MOSFET、IGBT、SiC | - | Half-Bridge | 2 | 9.2V~25V;3V~18V | 125kV/us | 5700V | - | 6A | - | - | 4A | - | 16ns | -40℃~+150℃ | 12ns | - | - | 33ns;33ns | Dead-time control | - | 1.4mA | - | - | - | ||||||||||||||||||
19,734 In Stock |
| Ext. Price:
$0.95
Full Reel:
1,000
| SO-6 Isolators - Gate Drivers RoHS | SO-6 | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
9,224 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.94
Full Reel:
1,000
| 3A 5V 43ns 15V~30V 40ns 1.55V SO-6-6.8mm Isolators - Gate Drivers RoHS | SO-6-6.8mm | Tape & Reel (TR) |
-
| MOSFET;IGBT | - | - | 1 | 15V~30V | 35kV/us | 5kV | 1.55V | - | 3A | - | - | 5V | 43ns | -40℃~+105℃ | 40ns | 745mW | - | 200ns;200ns | Under-voltage lockout with hysteresis;Rail-to-rail output | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 12,358 In Stock |
| Ext. Price:
$0.5
Full Reel:
3,000
| 2.5A 5V 18ns 10V~30V 22ns 1.57V SO-6 Isolators - Gate Drivers RoHS | SO-6 | Tape & Reel (TR) |
-
| MOSFET;IGBT | - | - | 1 | 10V~30V | 20kV/us | 3.75kV | 1.57V | - | 2.5A | - | - | 5V | 18ns | -40℃~+100℃ | 22ns | - | - | 190ns;170ns | Under-voltage lockout with hysteresis | - | - | - | - | - | |||||||||||||||||
8,601 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.08
Full Reel:
1,500
| 4A 15V~30V 1.7V DC SOP-16-300mil Isolators - Gate Drivers RoHS | SOP-16-300mil | Tape & Reel (TR) |
-
| - | DC | - | 2 | 15V~30V | 35kV/us | 5kV | 1.7V | - | 4A | - | - | - | - | -40℃~+110℃ | - | 410mW | 6mA | 150ns;150ns | Under-voltage lockout | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 4,103 In Stock |
| Ext. Price:
$1.16
Full Reel:
2,500
| Half-Bridge 5A 16ns 8ns 6A SOIC-16-NB Isolators - Gate Drivers RoHS | SOIC-16-NB | Tape & Reel (TR) |
-
| MOSFET;IGBT | - | Half-Bridge | 2 | 3V~18V;10V~25V | 100kV/us | 3750V | - | 6A | - | - | 5A | - | 16ns | -40℃~+125℃@(Tj) | 8ns | - | - | 100ns;100ns | Dead-time control | 1.6V~2V | 1.5mA | - | 0.8V~1.2V | - | |||||||||||||||||
Asian Brands | 5,293 In Stock |
| Ext. Price:
$1.37
Full Reel:
5,000
| 10A 15ns 15ns 10A LGA-13(5x5) Isolators - Gate Drivers RoHS | LGA-13(5x5) | Tape & Reel (TR) |
-
| IGBT;MOSFET | - | Low Side;High Side | 2 | 30V;3V~18V | 150kV/us | 2500V | - | 10A | - | - | 10A | - | 15ns | -40℃~+125℃@(Ta) | 15ns | - | - | 130ns;130ns | Dead-time control | 1.7V~2.1V | 2000uA | - | 0.8V~1.1V | - | |||||||||||||||||
Showing of 2,366
Go to Page