JFETs
Results:
2
from search:
CMPT2222A TR PBFREE
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Gate-Source Cutoff Voltage (VGS(off)) | Gate-Source Breakdown Voltage (Vgss) | Pd - Power Dissipation | RDS(on) | Drain Current (Idss) | Ciss-Input Capacitance | Operating Temperature | Reverse Transfer Capacitance (Crss) | Output Capacitance(Coss) | Configuration | FET Type |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Gate-Source Cutoff Voltage (VGS(off)) | Gate-Source Breakdown Voltage (Vgss) | Pd - Power Dissipation | RDS(on) | Drain Current (Idss) | Ciss-Input Capacitance | Operating Temperature | Reverse Transfer Capacitance (Crss) | Output Capacitance(Coss) | Configuration | FET Type | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$0.42
Full Reel:
3,000
| 1 N-channel 350mW 25mA 60Ω 40V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 N-channel | 2V | 40V | 350mW | 60Ω | 25mA | 14pF | -65℃~+150℃ | - | - | - | N-Channel | |||||||||||||||
0 In Stock |
| Ext. Price:
$0.44
Full Reel:
3,000
| 1 N-channel 350mW 30mA 100Ω 40V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 N-channel | 500mV | 40V | 350mW | 100Ω | 30mA | 14pF | -65℃~+150℃ | 4pF | - | - | N-Channel | |||||||||||||||
Showing of 2