JFETs
Results:
2
from search:
74AVC1T45GN,132
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Gate-Source Cutoff Voltage (VGS(off)) | Gate-Source Breakdown Voltage (Vgss) | Pd - Power Dissipation | RDS(on) | Drain Current (Idss) | Ciss-Input Capacitance | Operating Temperature | Reverse Transfer Capacitance (Crss) | Output Capacitance(Coss) | Configuration | FET Type |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Gate-Source Cutoff Voltage (VGS(off)) | Gate-Source Breakdown Voltage (Vgss) | Pd - Power Dissipation | RDS(on) | Drain Current (Idss) | Ciss-Input Capacitance | Operating Temperature | Reverse Transfer Capacitance (Crss) | Output Capacitance(Coss) | Configuration | FET Type | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$3.35
Full Reel:
3,000
| 20mA 1 N-channel 350mW 20V SOT-23-3 JFETs RoHS | SOT-23-3 | Tape & Reel (TR) |
-
| 1 N-channel | - | 20V | 350mW | - | 20mA | - | -55℃~+150℃ | - | - | - | N-Channel | |||||||||||||||
0 In Stock |
| Ext. Price:
$3.95
| 1 N-channel 225mW 20V SOT-23-3 JFETs RoHS | SOT-23-3 | Bag-packed |
-
| 1 N-channel | 350mV;1.5V | 20V | 225mW | - | - | - | -55℃~+125℃ | - | - | - | N-Channel | |||||||||||||||
Showing of 2