What Are Industrial Automation and Controls?
Industrial automation and control components enable machine control, process monitoring, and factory automation. The category includes PLCs (programmable logic controllers), HMI panels, motor drives and VFDs (variable frequency drives), industrial sensors, signal conditioners, DIN rail terminal blocks, industrial switches, and automation accessories. LCSC stocks 5,000+ industrial automation SKUs.
Industrial Automation and Controls — Definition and Sub-Categories
Industrial automation refers to the use of control systems (PLCs, SCADA, DCS) and information technologies to handle processes and machinery in manufacturing, reducing human intervention. Control components form the interface between the digital control system and the physical process.
|
Sub-Category |
Function |
Key Parameters |
|
PLCs & Controllers |
Programmable control for machine automation |
I/O count, communication protocols, programming language |
|
Motor Drives / VFDs |
Control motor speed and torque |
Motor type, power rating, input/output voltage |
|
Terminal Blocks |
DIN rail mounted wire termination points |
Current rating, wire gauge, number of poles |
|
Industrial Connectors |
Rugged connectors for factory floor environments |
IP rating, current rating, vibration resistance |
|
Signal Conditioners |
Convert/isolate industrial sensor signals |
Input type, output type, isolation voltage |
How to Choose: Industrial Automation and Controls Selection Guide
Industrial component selection prioritizes reliability, environmental rating, and compliance with industrial standards (IEC 61131 for PLCs, IEC 61800 for drives). Choose DIN rail terminal blocks by wire gauge and current rating. For motor drives, match the VFD’s power rating to the motor with 10–20% headroom. All industrial components should be rated for extended temperature ranges and high vibration.
Industrial Automation and Controls Comparison
|
Component |
Standard |
Key Spec |
Environment Rating |
|
DIN Rail Terminal Block |
IEC 60947-7 |
600V / 20–80A |
Industrial (-40°C to +100°C) |
|
Mini PLC |
IEC 61131 |
8–32 I/O, Modbus/Ethernet |
Industrial panel mount |
|
VFD (1HP) |
IEC 61800 |
Single/three phase, 0.75 kW |
IP20 cabinet mount |
|
Signal Conditioner |
IEC 61326 |
4–20mA loop, 2.5kV isolation |
DIN rail mount |
Why Source Industrial Automation and Controls from LCSC Electronics
LCSC stocks 5,000+ industrial automation SKUs alongside the electronic components that integrate with these systems. Engineers building custom industrial controllers can source MCUs, sensors, relays, and industrial-grade connectors from a single vendor.
Frequently Asked Questions
Q: What is a PLC and when do I need one?
A PLC (Programmable Logic Controller) is a ruggedized computer designed for industrial control. Use a PLC when you need reliable, deterministic control of machinery with safety interlocks, multiple I/O points, and industrial communication protocols (Modbus, Profinet). For simpler applications, a microcontroller-based solution may suffice.
Q: What is a DIN rail?
A DIN rail is a standard 35mm metal rail (EN 60715) used worldwide to mount industrial control equipment inside electrical enclosures. PLCs, terminal blocks, circuit breakers, relays, and power supplies snap onto DIN rails, enabling standardized, organized panel layouts.
Q: What does VFD stand for?
VFD stands for Variable Frequency Drive. It controls the speed of an AC motor by varying the frequency and voltage of the power supplied to the motor. VFDs save energy in applications like pumps, fans, and conveyors where full-speed operation isn’t always needed.
Q: How do I choose terminal block wire gauge?
Select terminal blocks rated for the wire gauge you’re using and the current you’re carrying. Common industrial terminal blocks accept 24–12 AWG wire. Verify both the maximum wire gauge and the maximum current rating — these are independent limits.