Instrumentation, Op Amps, Buffer Amps
Results:
2
from search:
WCR-WCR0603LF-2431-F-P-LT
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Gain Bandwidth Product | Single Supply | Ib - Input Bias Current | Dual Supply | Rail to Rail | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Quiescent Current | Operating Temperature | Input Offset Current(Ios) | Input Voltage Noise Density | Features | Input offset current drift(Ios TC) | Output Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Gain Bandwidth Product | Single Supply | Ib - Input Bias Current | Dual Supply | Rail to Rail | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Quiescent Current | Operating Temperature | Input Offset Current(Ios) | Input Voltage Noise Density | Features | Input offset current drift(Ios TC) | Output Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| Asian Brands | 4 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.6
Full Reel:
3,000
| 1 1mV 840V/ms 0.3pA 110dB 190uA 1.6MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS | SOT-23-5 | Tape & Reel (TR) |
-
| 1 | 110dB | 7V | 1.6MHz | 2.2V~5.5V | 0.3pA | -1.1V~2.75V | Rail-to-Rail Input, Rail-to-Rail Output | 1mV | 840V/ms | 2uV/℃ | 190uA | -40℃~+125℃ | 0.001pA | 13nV/√Hz@1kHz | EMI filtering/RF suppression;ESD protection | - | 70mA | ||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 9 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.62
Full Reel:
3,000
| 1 1mV 840V/ms 0.3pA 110dB 190uA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS | SOT-23-5 | Tape & Reel (TR) |
-
| 1 | 110dB | 7V | - | 2.2V~5.5V | 0.3pA | -1.1V~2.75V | Rail-to-Rail Input, Rail-to-Rail Output | 1mV | 840V/ms | 2uV/℃ | 190uA | -40℃~+125℃ | 0.001pA | 13nV/√Hz@1kHz | EMI filtering/RF suppression;ESD protection | - | 130mA | ||||||||||||||||
Showing of 2