Instrumentation, Op Amps, Buffer Amps
Results:
1
from search:
TSXH-2GL
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Gain Bandwidth Product | Single Supply | Ib - Input Bias Current | Dual Supply | Rail to Rail | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Quiescent Current | Operating Temperature | Input Offset Current(Ios) | Input Voltage Noise Density | Features | Input offset current drift(Ios TC) | Output Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Gain Bandwidth Product | Single Supply | Ib - Input Bias Current | Dual Supply | Rail to Rail | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Quiescent Current | Operating Temperature | Input Offset Current(Ios) | Input Voltage Noise Density | Features | Input offset current drift(Ios TC) | Output Current | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.45
Full Reel:
3,000
| 1 5uV 1.1V/us 0.5pA 105dB 1.1mA 3MHz SSOP-5-1.6mm Instrumentation, Op Amps, Buffer Amps RoHS | SSOP-5-1.6mm | Tape & Reel (TR) |
-
| 1 | 105dB | 5.5V | 3MHz | 2.5V~5.5V | 0.5pA | -2.75V~-1.25V;1.25V~2.75V | - | 5uV | 1.1V/us | 400nV/℃ | 1.1mA | -40℃~+125℃ | 0.5pA | 2.9nV/√Hz@1kHz | - | - | 3.5mA | ||||||||||||||
Showing of 1