Single IGBTs
Results:
8
from search:
MSRAL0-8P4C796_1.03-ZS
Reset All
Results:
0
of
8
Showing of 8
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | IGBT Type | Pd - Power Dissipation | Collector-Emitter Breakdown Voltage (Vces) | Current - Collector(Ic) | Collector Cut-Off Current (Ices) | Vce Saturation(VCE(sat)) | Gate Charge(Qg) | Gate-Emitter Threshold Voltage (Vge(th)@Ic) | Operating Temperature | Input Capacitance(Cies) | Output Capacitance(Coes) | Reverse Transfer Capacitance (Cres) | Td(on) | Td(off) | Turn-On Energy (Eon) | Switching Energy(Eoff) | Reverse Recovery Time(trr) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | IGBT Type | Pd - Power Dissipation | Collector-Emitter Breakdown Voltage (Vces) | Current - Collector(Ic) | Collector Cut-Off Current (Ices) | Vce Saturation(VCE(sat)) | Gate Charge(Qg) | Gate-Emitter Threshold Voltage (Vge(th)@Ic) | Operating Temperature | Input Capacitance(Cies) | Output Capacitance(Coes) | Reverse Transfer Capacitance (Cres) | Td(on) | Td(off) | Turn-On Energy (Eon) | Switching Energy(Eoff) | Reverse Recovery Time(trr) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| Asian Brands | 145 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.13
Full Reel:
800
| IGBT 1.2kV 15A Surface Mount TO-263 | TO-263 | Tape & Reel (TR) |
-
| FS (Field Stop) | 182W | 1.2kV | 15A | 200uA | 2.5V@15A,15V | 70nC@15V | 4.5V@600uA | -55℃~+150℃ | 1.03nF | 80pF | 50pF | 80ns | 180ns | 2.2mJ | 1.1mJ | 200ns | ||||||||||||||||
16 In Stock |
| Ext. Price:
$3.35
| 272W 73A 650V TO-247N Single IGBTs RoHS | TO-247N | Tube-packed |
-
| - | 272W | 650V | 73A | - | - | 48nC | 5V@2.0mA | -40℃~+175℃@(Tj) | 1.24nF | 103pF | 16pF | 37ns | 112ns | 1.05mJ | 1.03mJ | 103ns | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 15 In Stock |
| Ext. Price:
$1.32
| IGBT 1.2kV 15A Through Hole TO-247 | TO-247 | Tube-packed |
-
| FS (Field Stop) | 125W | 1.2kV | 15A | 200uA | 2.5V@15A,15V | 70nC@15V | 4.5V@0.6mA | -55℃~+150℃ | 1.03nF | 80pF | 50pF | 80ns | 180ns | 2.2mJ | 1.1mJ | 200ns | ||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$1.61
| 520W 100A 650V TO-247 Single IGBTs RoHS | TO-247 | Tube-packed |
-
| - | 520W | 650V | 100A | - | 2V@70A,15V | 273nC@15V | 4V@250uA | -40℃~+150℃ | 4.472nF | 171pF | 20pF | 25ns | 82ns | 2.86mJ | 1.03mJ | 156ns | |||||||||||||||||
0 In Stock |
| Ext. Price:
$4.48
| 100A 650V TO-247 Single IGBTs RoHS | TO-247 | Tube-packed |
-
| - | - | 650V | 100A | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | 46ns | 182ns | 2.09mJ | 1.03mJ | 327ns | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$3.15
| 272W 73A 650V FS (Field Stop) TO-247N Single IGBTs RoHS | TO-247N | Tube-packed |
-
| FS (Field Stop) | 272W | 650V | 73A | - | - | 48nC | 2.1V@15V,40A | -40℃~+175℃@(Tj) | - | - | - | 37ns | 112ns | 1.05mJ | 1.03mJ | - | ||||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$1.25
| 185W 15A 1.2kV TO-247 Single IGBTs RoHS | TO-247 | Tube-packed |
-
| - | 185W | 1.2kV | 15A | - | 2.4V@15A,15V | 69nC@15V | 4.5V@250uA | -40℃~+175℃ | 1.216nF | 60pF | 29pF | 34ns | 200ns | 1.03mJ | 670uJ | 31ns | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 0 In Stock |
| Ext. Price:
$1.64
| IGBT 1.2kV 15A Through Hole TO-247 | TO-247 | Tube-packed |
-
| FS (Field Stop) | 125W | 1.2kV | 15A | 200uA | 1.9V | 70nC@15V | 4.5V@600uA | -55℃~+150℃ | 1.03nF | 80pF | 50pF | 80ns | 180ns | 2.2mJ | 1.1mJ | 200ns | ||||||||||||||||
Showing of 8