Single IGBTs
Results:
1
from search:
HM1-65162C/883
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | IGBT Type | Pd - Power Dissipation | Collector-Emitter Breakdown Voltage (Vces) | Current - Collector(Ic) | Collector Cut-Off Current (Ices) | Operating Temperature | Vce Saturation(VCE(sat)) | Gate Charge(Qg) | Gate-Emitter Threshold Voltage (Vge(th)@Ic) | Input Capacitance(Cies) | Output Capacitance(Coes) | Reverse Transfer Capacitance (Cres) | Td(on) | Td(off) | Turn-On Energy (Eon) | Switching Energy(Eoff) | Reverse Recovery Time(trr) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | IGBT Type | Pd - Power Dissipation | Collector-Emitter Breakdown Voltage (Vces) | Current - Collector(Ic) | Collector Cut-Off Current (Ices) | Operating Temperature | Vce Saturation(VCE(sat)) | Gate Charge(Qg) | Gate-Emitter Threshold Voltage (Vge(th)@Ic) | Input Capacitance(Cies) | Output Capacitance(Coes) | Reverse Transfer Capacitance (Cres) | Td(on) | Td(off) | Turn-On Energy (Eon) | Switching Energy(Eoff) | Reverse Recovery Time(trr) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 0 In Stock |
| Ext. Price:
$3.71
| 883W 150A 1.2kV FS (Field Stop) TO247-3PLUS Single IGBTs RoHS | TO247-3PLUS | Tube-packed |
-
| FS (Field Stop) | 883W | 1.2kV | 150A | - | -40℃~+175℃ | 2.2V@75A,15V | 170nC@75A,960V | 5.8V@2mA | 5.774uF@25V | 313.8pF | 36.72pF | 93ns | 109ns | 2.4mJ | 2.8mJ | 90ns | |||||||||||||||||
Showing of 1