Single IGBTs
Results:
2
from search:
CMC-010/107MX51210TF
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Pd - Power Dissipation | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Pd - Power Dissipation | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 105 In Stock |
| Ext. Price:
$1.26
| 236W 3V N-Channel 1 N-channel 120A 100V TO-220 Single IGBTs RoHS | TO-220 | Tube-packed |
-
| N-Channel | 1 N-channel | 236W | 100V | 120A | - | 3V | 67nC@10V | 4.7nF | 31pF | -55℃~+150℃ | 1.08nF | |||||||||||||||||
Asian Brands | 72 In Stock |
| Ext. Price:
$1.25
| 236W 3.2mΩ@10V 3V N-Channel 1 N-channel 120A 100V TO-263 Single IGBTs RoHS | TO-263 | Tube-packed |
-
| N-Channel | 1 N-channel | 236W | 100V | 120A | 3.2mΩ@10V | 3V | 67nC@10V | 4.7nF | 31pF | -55℃~+150℃ | 1.08nF | |||||||||||||||||
Showing of 2