Single FETs, MOSFETs
Results:
4
from search:
SPFH34-3000
Reset All
Results:
0
of
4
Showing of 4
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 6,625 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.68
Full Reel:
4,000
| N-Channel Array 20V 800mA 312mW Surface Mount SOT-563-6 | SOT-563-6 | Tape & Reel (TR) |
-
| 2 N-Channel | - | 20V | 800mA | 312mW | 1V | 1.5Ω@1.2V | 2nC@4.5V | -55℃~+150℃ | 75pF | - | 12pF | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 2 In Stock
Discontinued
|
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| N-Channel Array 20V 600mA 625mW Surface Mount SOT-563 | SOT-563 | Tape & Reel (TR) |
-
| 2 N-Channel | N-Channel | 20V | 600mA | 625mW | 1V | 700mΩ@4.5V;850mΩ@2.5V | 800pC@4.5V | -55℃~+150℃ | 60pF | - | 10pF | 20pF | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.87
Full Reel:
3,000
| 100V 8A 2.5V 15W 230mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS | TO-252 | Tape & Reel (TR) |
-
| 1 N-channel | N-Channel | 100V | 8A | 15W | 2.5V | 230mΩ@10V | - | -55℃~+150℃ | 290pF | - | 30pF | 110pF | ||||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.44
Full Reel:
3,000
| 20V 600mA 400mV 220mW 1 N-channel SC75-6 Single FETs, MOSFETs RoHS | SC75-6 | Tape & Reel (TR) |
-
| 1 N-channel | - | 20V | 600mA | 220mW | 400mV | - | - | -55℃~+150℃ | 43pF | 1.3nC@4.5V | - | - | |||||||||||||||||
Showing of 4