Single FETs, MOSFETs
Results:
3
from search:
S8050
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Configuration | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Vgs |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Configuration | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Vgs | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 9 In Stock |
LCSC-Reels Available
| Ext. Price:
$3.88
Full Reel:
3,000
| 180W 30V 423A 1.8V 0.65mΩ@10V 1 N-channel N-Channel Power-56-8 Single FETs, MOSFETs RoHS | Power-56-8 | Tape & Reel (TR) |
-
| 1 N-channel | N-Channel | 30V | - | 423A | 180W | 1.8V | 0.65mΩ@10V | 204nC | -55℃~+175℃ | 16.15nF | 220pF | 4.455nF | ±20V | ||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$6.2
Full Reel:
3,000
| 30V 200A 1.8V 156W 0.65mΩ@10V 1 N-channel Power-56-8 Single FETs, MOSFETs RoHS | Power-56-8 | Tape & Reel (TR) |
-
| 1 N-channel | - | 30V | - | 200A | 156W | 1.8V | 0.65mΩ@10V | 285nC@10V | -55℃~+150℃ | 22.61nF | 310pF | - | - | ||||||||||||||
Asian Brands | Not available now | - | Ext. Price: - Full Reel:
1,000
| SOT-89-3 Single FETs, MOSFETs RoHS | SOT-89-3 | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||
Showing of 3