Single FETs, MOSFETs
Results:
7
from search:
PFC-W1206LF-03-1502-B
TNPW120615K0BEEA
Reset All
Results:
0
of
7
Showing of 7
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Configuration | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Configuration | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 2,502 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.03
Full Reel:
2,000
| N-Channel 150V 255A 600W Surface Mount TOLL-8L | TOLL-8L | Tape & Reel (TR) |
-
| 1 N-channel | N-Channel | 150V | - | 255A | 600W | 4V | 4mΩ@10V | 128nC@10V | -55℃~+175℃ | 8.66nF | 28pF | 720pF | |||||||||||||||||
Asian Brands | 26 In Stock |
| Ext. Price:
$1.03
| N-Channel 150V 190A 410W Through Hole TO-220 | TO-220 | Tube-packed |
-
| 1 N-channel | N-Channel | 150V | - | 190A | 410W | 4V | 5mΩ@10V | 128nC@10V | -55℃~+175℃ | 8.66nF | 28pF | 720pF | |||||||||||||||||
Asian Brands | 87 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.04
Full Reel:
800
| 150V 190A 3V 410W 4mΩ@10V 1 N-channel N-Channel TO-263 Single FETs, MOSFETs RoHS | TO-263 | Tape & Reel (TR) |
-
| 1 N-channel | N-Channel | 150V | - | 190A | 410W | 3V | 4mΩ@10V | 128nC@10V | -55℃~+175℃ | 8.66nF | 28pF | 720pF | |||||||||||||||||
Asian Brands | 66 In Stock |
| Ext. Price:
$1.88
| 150V 230A 3V 500W 4mΩ@10V 1 N-channel N-Channel TO-247 Single FETs, MOSFETs RoHS | TO-247 | Tube-packed |
-
| 1 N-channel | N-Channel | 150V | - | 230A | 500W | 3V | 4mΩ@10V | 128nC | -55℃~+175℃ | 8.66nF | 28pF | 720pF | |||||||||||||||||
Asian Brands | 670 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.84
Full Reel:
2,500
| N-Channel 150V 2A 2W Surface Mount SOT-223-3L | SOT-223-3L | Tape & Reel (TR) |
-
| 1 N-channel | - | 150V | - | 2A | 2W | 2.5V | 300mΩ@10V | 8nC@75V | -55℃~+150℃ | 235pF | 20pF | - | |||||||||||||||||
Asian Brands | 2,580 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.87
Full Reel:
3,000
| 150V 1.5A Surface Mount SOT-23-6 | SOT-23-6 | Tape & Reel (TR) |
-
| 1 N-channel | - | 150V | - | 1.5A | 1.6W | 3.5V | 240mΩ@10V | 6nC@10V | -55℃~+150℃ | 250pF | 12pF | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$1.26
| 20V 1.5A 2.2V 2.86W 500mΩ@10V N-Channel Single FETs, MOSFETs RoHS | - | Bag-packed |
-
| - | N-Channel | 20V | - | 1.5A | 2.86W | 2.2V | 500mΩ@10V | 2.1nC@10V | -40℃~+125℃ | 98pF | 43pF | - | ||||||||||||||||||
Showing of 7