Single FETs, MOSFETs
Results:
1
from search:
IRFS4410TRLPBF
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock |
| Ext. Price:
$1.9
Full Reel:
800
| N-Channel 100V 88A 200W Surface Mount D2PAK | D2PAK | - |
-
| 1 N-channel | 100V | 88A | 200W | 2V | 8mΩ@10V | 180nC | -55℃~+175℃ | 5.15nF | 190pF | ||||||||||||||||||
Showing of 1